Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 500 : £0.22810 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
8,462 In Stock 130,000 Factory | 1 : £0.33000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | Enter Number of Feet in Order Quantity | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
78,000 In Stock | 1,000 : £0.36666 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
4,000 In Stock | 1,000 : £0.36666 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
16,500 In Stock | 500 : £0.51128 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | Foil | 500.0' (152.4m) | Black | - | - | - | -20°C ~ 105°C | - | 0.0180" (0.457mm) | Polypropylene (PP) | - | - | ||
7,000 In Stock | 1,000 : £1.01049 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2092 | Drain Wire | - | -20°C ~ 60°C | - | 0.0250" (0.635mm) | Polyethylene (PE) | - | - | |||
7,556 In Stock | 1 : £1.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | - | Copper, Tinned | - | 0.086" (2.18mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | - | ||
2,873 In Stock | 1 : £0.35000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,879 In Stock | 1 : £1.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | - | -40°C ~ 80°C | - | - | Polyethylene (PE) | - | - | |||
0 In Stock 7,000 Factory Check Lead Time | 1,000 : £0.70248 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.179" (4.55mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMG | Drain Wire, UV Resistant | 300 V | -30°C ~ 75°C | Audio, Control, Instrumentation, Marine | 0.0300" (0.762mm) | Foam Polyethylene (FPE) | - | - |