Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 500 : £0.90636 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 500.0' (152.4m) | Chrome | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
21 In Stock 400 Factory | 1 : £122.13000 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 100.0' (30.5m) | Chrome | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |