Multiple Conductor Cables

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
89023.35.01
CABLE 3COND 14AWG BLACK
Encore Wire
16,750
In Stock
250 : £0.79188
Spool
Spool
Active
Multi-Conductor
3
14 AWG
41/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.372" (9.45mm)
-
250.0' (76.2m)
Black
-
Oil Resistant
300 V
-50°C ~ 105°C
Cord and Cordset
0.0300" (0.762mm)
Thermoplastic Elastomer (TPE)
89023.35.01
CABLE 3COND 14AWG BLACK 10'
Encore Wire
30
In Stock
Value Added Item
1 : £11.27000
Bulk
Bulk
Active
Multi-Conductor
3
14 AWG
41/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.372" (9.45mm)
-
10.00' (3.05m)
Black
-
Oil Resistant
300 V
-50°C ~ 105°C
Cord and Cordset
0.0300" (0.762mm)
Thermoplastic Elastomer (TPE)
89023.35.01
CABLE 3COND 14AWG BLACK 25'
Encore Wire
13
In Stock
Value Added Item
1 : £27.27000
Bulk
Bulk
Active
Multi-Conductor
3
14 AWG
41/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.372" (9.45mm)
-
25.00' (7.62m)
Black
-
Oil Resistant
300 V
-50°C ~ 105°C
Cord and Cordset
0.0300" (0.762mm)
Thermoplastic Elastomer (TPE)
Showing
of 3

Multiple Conductor Cables


Multiple conductor cables, also known as multi-conductor cables, are electrical cables containing two or more insulated conductors bundled together within a single outer sheath. This design allows for the transmission of multiple electrical signals or power within a single cable, reducing clutter and simplifying wiring harnesses.

The key features and benefits of multiple conductor cables include:

  1. Consolidated Signal Routing: Bundle multiple signals or power conductors within a single cable, streamlining wiring installations and reducing cable management complexity.
  2. Flexibility:Available in various conductor counts and materials to offer flexibility for tight spaces or applications requiring frequent movement.
  3. Shielding Options: Can be shielded with to minimize electromagnetic interference (EMI) and ensure reliable signal transmission in noisy electrical environments. Shield types include Braid, Double Braid, Foil, and Spiral, as well as combinations of Braid and Foil, Braid and Spiral, and Foil and Spiral
  4. Environmental Protection: Offered with various jacket materials to provide protection against moisture, chemicals, UV radiation, and other environmental hazards.
  5. Wide Range of Applications: Available in a variety of conductor gauges, number of conductors, and lengths to suit a wide range of applications, from low-voltage data transmission to high-power distribution.

Multiple conductor cables are a fundamental building block in numerous electrical applications. They are commonly used in power distribution systems, industrial control panels, data transmission networks, security systems, telecommunications infrastructure, and countless consumer electronics devices.