Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 250 : £0.82924 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
1,000 In Stock | 1,000 : £1.46223 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.298" (7.57mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 105°C | Communication, Control | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | ||
18 In Stock Value Added Item | 1 : £47.05000 Bulk | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 25.00' (7.62m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
10 In Stock Value Added Item | 1 : £180.49000 Bulk | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 100.0' (30.5m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
0 In Stock Check Lead Time | 250 : £0.29972 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.541" (13.74mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) |