Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343,500 In Stock | 500 : £0.16380 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | ||
14,500 In Stock | 500 : £0.19084 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | ||
1,000 In Stock 25,000 Factory | 1,000 : £0.78574 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 600 V | -20°C ~ 75°C | Communication, Control | 0.0320" (0.813mm) | Polyethylene (PE) | ||
17,774 In Stock | 1 : £2.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.362" (9.20mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
700 In Stock | 100 : £7.15290 Spool | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
32 In Stock | 1 : £97.94000 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 7/0.0242" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.320" (8.13mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) | ||
765 In Stock | 1 : £2.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.347" (8.81mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
27 In Stock 280,000 Factory Value Added Item | 1 : £37.05000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 50.00' (15.24m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 12,000 Factory Check Lead Time | 1,000 : £0.70235 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.288" (7.32mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 13 Factory Check Lead Time | 100 : £1.93230 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 75°C | Communication, Control | 0.0300" (0.762mm) | Polyethylene (PE) |