Multiple Conductor Cables

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
C0744A
C0744A.41.10
CABLE 8COND 24AWG GRAY SHLD
Prysmian Group
8,000
In Stock
5,394
Factory
1,000 : £0.57891
Spool
-
Spool
Active
Multi-Conductor
8
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.215" (5.46mm)
Foil
1000.0' (304.8m)
Gray
-
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
MFG_5306FE-008500
5306FE 008500
CABLE 8COND 18AWG GRAY SHLD
Belden Inc.
19,500
In Stock
500 : £0.61924
Spool
-
Spool
Active
Multi-Conductor
8
18 AWG
7/26
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.245" (6.22mm)
Foil
500.0' (152.4m)
Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0180" (0.457mm)
Polypropylene (PP)
C0784A.xx.10
C0784A.41.10
CABLE 8CON 20AWG GRAY SHLD
Prysmian Group
3,000
In Stock
12,000
Factory
1,000 : £1.18504
Spool
-
Spool
Active
Multi-Conductor
8
20 AWG
7/28
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.297" (7.54mm)
Foil
1000.0' (304.8m)
Gray
ASTM B-33
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
301xxxS,30200xS
302002S
CABLE 2COND 20AWG GRAY SHLD FEET
LAPP
4,211
In Stock
1 : £2.65000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
20 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.248" (6.30mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
153
In Stock
153 : £2.74948
Spool
-
Spool
Active
Multi-Conductor
8
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.252" (6.40mm)
-
502.0' (153.0m)
Black
UL Style 2464
-
300 V
-25°C ~ 80°C
-
0.0382" (0.970mm)
Poly-Vinyl Chloride (PVC)
3022xx,302425
302406
CABLE 6COND 24AWG GRAY FEET
LAPP
3,564
In Stock
1 : £2.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
24 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.209" (5.31mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
30-01077
30-01077
CABLE 8COND 22AWG BLACK SHLD
Tensility International Corp
3,978
In Stock
153 : £3.92196
Spool
-
Spool
Active
Multi-Conductor
8
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.272" (6.91mm)
Foil, Braid
502.0' (153.0m)
Black
UL Style 2464
Drain Wire
300 V
-25°C ~ 80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
1178x SL00x
1178C SL212
CABLE 8COND 22AWG SLATE FEET
Alpha Wire
6,365
In Stock
1 : £4.38000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.230" (5.84mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2576
-
150 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
9944-060100
9944 060100
CABLE 8COND 22AWG CHROME SHLD
Belden Inc.
1,700
In Stock
100 : £4.40090
Spool
Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.264" (6.71mm)
Foil, Braid
100.0' (30.5m)
Chrome
-
-
-
-30°C ~ 80°C
Computer
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
450x8 BK00x
45008 BK199
CABLE 8COND 22AWG BLACK FEET
Alpha Wire
1,189
In Stock
2,000
Factory
1 : £7.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.301" (7.65mm)
-
Enter Number of Feet in Order Quantity
Black
ISO 10993
Biological Compatibility, Rip Cord
300 V
-50°C ~ 125°C
-
0.0450" (1.143mm)
Thermoplastic Elastomer (TPE)
E2208S.41.xx
E2208S.41.86
CABLE 8COND 18AWG NATURAL
Prysmian Group
25,000
In Stock
104,000
Factory
1,000 : £0.52159
Spool
-
Spool
Active
Multi-Conductor
8
18 AWG
7/26
Copper, Bare
Poly-Vinyl Chloride (PVC), Plenum
0.252" (6.40mm)
Foil
1000.0' (304.8m)
Natural
-
Drain Wire
300 V
0°C ~ 75°C
Alarm, Security, Sound
0.0080" (0.203mm)
Poly-Vinyl Chloride (PVC)
3022xx,302425
302206
CABLE 6COND 22AWG GRAY FEET
LAPP
3,026
In Stock
1 : £3.14000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.229" (5.82mm)
-
Enter Number of Feet in Order Quantity
Gray
-
-
300 V
-
-
-
Poly-Vinyl Chloride (PVC)
05588.xx.02
05588.R5.02
CABLE 8COND 18AWG WHITE
Prysmian Group
500
In Stock
250 : £0.63668
Spool
-
Spool
Active
Multi-Conductor
8
18 AWG
Solid
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.225" (5.72mm)
-
250.0' (76.2m)
White
-
-
150 V
-20°C ~ 60°C
Thermostat
0.0080" (0.203mm)
Poly-Vinyl Chloride (PVC)
C1648A.xx.10
C1648A.41.10
CABLE 8COND 20AWG GRAY SHLD
Prysmian Group
0
In Stock
4,000
Factory
Check Lead Time
1,000 : £1.39449
Spool
-
Spool
Active
Multi-Conductor
8
20 AWG
26/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.316" (8.03mm)
Foil, Braid
1000.0' (304.8m)
Gray
-
-
300 V
-20°C ~ 75°C
Communication, Control
0.0290" (0.737mm)
Polyethylene (PE)
302204S,30240xS
302208S
CABLE 8COND 22AWG GRAY SHLD 25'
LAPP
0
In Stock
Value Added Item
1 : £56.88000
Bulk
Bulk
Active
Multi-Conductor
8
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.278" (7.06mm)
Foil, Braid
25.00' (7.62m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
302204S,30240xS
302208S
CABLE 8COND 22AWG GRAY SHLD 50'
LAPP
0
In Stock
Value Added Item
1 : £113.49000
Bulk
Bulk
Active
Multi-Conductor
8
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.278" (7.06mm)
Foil, Braid
50.00' (15.24m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
302204S,30240xS
302208S
CABLE 8COND 22AWG GRAY SHLD 100'
LAPP
0
In Stock
Value Added Item
1 : £206.27000
Bulk
Bulk
Active
Multi-Conductor
8
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.278" (7.06mm)
Foil, Braid
100.0' (30.5m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
Showing
of 17

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.