Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : £197.72000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 30.45 / 215.02 | 90W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.9 / 430 | -20°C ~ 50°C | |||
4 In Stock | 1 : £72.91000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 10.2 / 72.03 | 30W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.39 / 144 | -20°C ~ 50°C | |||
20 In Stock | 1 : £162.09000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
20 In Stock | 1 : £162.09000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
15 In Stock | 1 : £178.59000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
6 In Stock | 1 : £85.59000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 20.39 / 144 | 60W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.78 / 288 | -20°C ~ 50°C | |||
12 In Stock | 1 : £169.09000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
7 In Stock | 1 : £197.72000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 30.45 / 215.02 | 90W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 62 / 430 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : £60.68000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 10.2 / 72.03 | 30W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.39 / 144 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : £79.35000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 20.39 / 144 | 60W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.78 / 288 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : £98.82000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 30.45 / 215.02 | 90W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.89 / 430 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : £98.82000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 30.45 / 215.02 | 90W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.89 / 430 | -20°C ~ 50°C |