Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,459 In Stock | 1 : £2.65000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | Brushed | 3VDC | 14000 RPM | - | - | - | Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm) | - | 0.118" (3.00mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
2,854 In Stock | 1 : £1.90000 Bulk | Bulk | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 14000 RPM | - | - | - | Rectangular - 0.177" x 0.173" (4.50mm x 4.40mm) | - | 0.118" (3.00mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
1,268 In Stock | 1 : £1.90000 Bulk | Bulk | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 10000 RPM | - | - | - | Rectangular - 0.217" x 0.197" (5.50mm x 5.00mm) | - | 0.177" (4.50mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
9,833 In Stock | 1 : £2.07000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.234" x 0.193" (5.95mm x 4.90mm) | - | 0.189" (4.80mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
2,302 In Stock | 1 : £4.64000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 8000 RPM | - | - | - | Rectangular - 0.197" x 0.181" (5.00mm x 4.60mm) | - | 0.150" (3.80mm) | - | Pressure Contact | - | - | - | -20°C ~ 60°C | |||
242 In Stock | 1 : £1.92000 Tray | Tray | Obsolete | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.228" x 0.201" (5.80mm x 5.10mm) | - | 0.165" (4.20mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 13500 RPM | - | - | - | Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm) | - | 0.130" (3.30mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C |