Motors - AC, DC

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Z43FM1B8230001L
VIBRATION ERM MOTOR 12K RPM 0.6G
Vybronics Inc
8,401
In Stock
1 : £2.00000
Cut Tape (CT)
1,000 : £1.39235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
12000 RPM
-
-
-
Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)
-
0.195" (4.95mm)
-
Solder Tab
-
-
-
-30°C ~ 70°C
Z43FC1B5640007L
VIBRATION ERM MTR 10K RPM 0.65G
Vybronics Inc
14,234
In Stock
1 : £2.19000
Cut Tape (CT)
1,000 : £1.52895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
10000 RPM
-
-
-
Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm)
-
0.217" (5.50mm)
-
J Lead
-
-
-
-30°C ~ 70°C
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.