Motors - AC, DC

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
OVU00244
OVU00244-004
LETO IBLDC MOTOR WITH CONTINUOUS
Overview Ltd
47
In Stock
1 : £169.88000
Box
-
Box
Active
DC Motor
Servomotor
Continuous Rotation
24VDC
120 RPM
12.74 / 90
-
-
Rectangular - 2.205" x 0.728" (56.00mm x 18.50mm)
-
-
-
Connector
Integrated Controller
-
-
-20°C ~ 70°C
OVU00212
OVU00212-004
TITAN IBLDCMOTOR WITH END STOP
Overview Ltd
13
In Stock
1 : £120.88000
Box
-
Box
Active
DC Motor
Servomotor
Brushless (BLDC)
12VDC
120 RPM
5.66 / 40
-
-
Rectangular - 2.205" x 0.846" (56.00mm x 21.50mm)
-
-
-
Connector
Integrated Controller
-
-
-20°C ~ 70°C
OVU00213
OVU00213-004
TITAN IBLDC MOTOR WITH CONTINUOU
Overview Ltd
10
In Stock
1 : £140.29000
Box
-
Box
Active
DC Motor
Servomotor
Continuous Rotation
12VDC
120 RPM
5.66 / 40
-
-
Rectangular - 2.205" x 0.728" (56.00mm x 18.50mm)
-
-
-
Connector
Integrated Controller
-
-
-20°C ~ 70°C
OVU00243
OVU00243-004
LETO IBLDC MOTOR WITH END STOP
Overview Ltd
9
In Stock
1 : £162.14000
Box
-
Box
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
120 RPM
12.74 / 90
-
-
Rectangular - 2.205" x 0.846" (56.00mm x 21.50mm)
-
-
-
Connector
Integrated Controller
-
-
-20°C ~ 70°C
OVU20012
OVU20012
MIRANDA IBLDC MOTOR WITH CONTINU
Overview Ltd
6
In Stock
1 : £300.70000
Box
-
Box
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
120 RPM
141.64 / 1000
-
-
Rectangular - 3.071" x 1.181" (78.00mm x 30.00mm)
-
-
-
Connector
Integrated Controller
-
-
-40°C ~ 75°C
OVU00247
OVU00247
ATLAS IBLDC MOTOR WITH CONTINUOU
Overview Ltd
4
In Stock
1 : £526.23000
Box
-
Box
Active
DC Motor
Servomotor
Brushless (BLDC)
48VDC
75 RPM
283.3 / 2000
-
-
Round - 4.929" Dia (125.20mm)
-
-
-
Connector
Integrated Controller
-
-
-20°C ~ 70°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.