Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : £23.90000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 7.4VDC | 2000 RPM | - | - | - | Round - 1.260" Dia (32.00mm) | 0.232" (5.90mm) | - | - | Wire Leads with Connector | - | - | - | -10°C ~ 60°C | ||
28 In Stock | 1 : £175.90000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 20.53 / 144.97 | 60W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 41.1 / 289.9 | -20°C ~ 50°C | |||
3 In Stock | 1 : £196.74000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 41.07 / 290 | 120W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 82 / 580 | -20°C ~ 50°C | |||
22 In Stock | 1 : £199.24000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 30.45 / 215.02 | 90W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.9 / 430 | -20°C ~ 50°C | |||
7 In Stock | 1 : £306.26000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 102 / 720 | 300W | Incremental | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 2.739" (69.58mm) | Wire Leads with Connector | - | - | 204 / 1440 | -20°C ~ 50°C | |||
63 In Stock | 1 : £15.88000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12VDC | 159 RPM | 33.33 / 235.4 | - | Incremental | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | 0.472" (12.00mm) | 0.669" (17.00mm) | Wire Leads with Connector | Integrated Controller | 45 | - | - | ||
20 In Stock | 1 : £163.34000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
18 In Stock | 1 : £163.34000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
13 In Stock | 1 : £225.83000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 60.89 / 430 | 180W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 121.8 / 860 | -20°C ~ 50°C | |||
20 In Stock | 1 : £265.14000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 67.97 / 480 | 200W | Incremental | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 2.739" (69.58mm) | Wire Leads with Connector | - | - | 135.9 / 960 | -20°C ~ 50°C | |||
15 In Stock | 1 : £179.96000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
12 In Stock | 1 : £170.40000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
8 In Stock | 1 : £175.90000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 20.53 / 144.97 | 60W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 41.1 / 289.9 | -20°C ~ 50°C | |||
3 In Stock | 1 : £189.95000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 33.99 / 240 | 100W | Incremental | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 2.739" (69.58mm) | Wire Leads with Connector | - | - | 68 / 480 | -20°C ~ 50°C | |||
4 In Stock | 1 : £227.84000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 33.99 / 240 | 100W | Incremental | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 2.739" (69.58mm) | Wire Leads with Connector | - | - | 68 / 480 | -20°C ~ 50°C | |||
1 In Stock | 1 : £196.74000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 41.07 / 290 | 120W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 82 / 580 | -20°C ~ 50°C | |||
1 In Stock | 1 : £224.09000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 68 / 480 | 200W | - | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | 0.315" (8.00mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | - | 135.9 / 960 | -20°C ~ 50°C |