Motor Start, Motor Run Capacitors (AC)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Polarization
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Mounting Type
Package / Case
B32332I6606J082
CAP FILM 60UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
304
In Stock
1 : £16.71000
Bulk
Bulk
Active
60µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.772" Dia (45.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 10UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
168
In Stock
1 : £7.47000
Bulk
Bulk
Active
10µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.795" (71.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 40UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
173
In Stock
1 : £13.54000
Bulk
Bulk
Active
40µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.575" Dia (40.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332I6506J082
CAP FILM 50UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
226
In Stock
1 : £17.20000
Bulk
Bulk
Active
50µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.772" Dia (45.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 2.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
159
In Stock
1 : £6.34000
Bulk
Bulk
Active
2.5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.165" (55.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
173
In Stock
1 : £6.79000
Bulk
Bulk
Active
5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.165" (55.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 20UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
150
In Stock
1 : £9.27000
Bulk
Bulk
Active
20µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 25UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
124
In Stock
1 : £10.08000
Bulk
Bulk
Active
25µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 30UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
138
In Stock
1 : £11.17000
Bulk
Bulk
Active
30µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 35UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
78
In Stock
1 : £13.12000
Bulk
Bulk
Active
35µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 7.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
28
In Stock
1 : £7.60000
Bulk
Bulk
Active
7.5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.795" (71.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 15UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : £8.23000
Bulk
Bulk
Active
15µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
3.189" (81.00mm)
Chassis, Stud Mount
Radial, Can
Showing
of 12

Motor Start, Motor Run Capacitors (AC)


A motor start capacitor provides a temporary power boost to help single-phase electric motors start by creating a phase shift in the windings and is disconnected once the motor reaches operating speed. A run capacitor, on the other hand, stays in the circuit continuously, improving efficiency, torque, and power factor while the motor runs. If a start capacitor fails, the motor may hum, struggle to start, or fail entirely, whereas a faulty run capacitor can cause overheating, reduced efficiency, or motor stalling under load.