Motor Start, Motor Run Capacitors (AC)

Results: 55
Stocking Options
Environmental Options
Media
Exclude
55Results

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Polarization
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Mounting Type
Package / Case
B32332I6606J082
CAP FILM 60UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
401
In Stock
1 : £16.31000
Bulk
Bulk
Active
60µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.772" Dia (45.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32355C
CAP FILM 1.5UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
510
In Stock
1 : £4.57000
Bulk
Bulk
Active
1.5µF
±5%
400V
-
Polypropylene (PP), Metallized
-25°C ~ 100°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.126" (54.00mm)
Chassis Mount
Radial, Can
B32355C
CAP FILM 2UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
878
In Stock
1 : £5.07000
Bulk
Bulk
Active
2µF
±5%
400V
-
Polypropylene (PP), Metallized
-25°C ~ 100°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.126" (54.00mm)
Chassis Mount
Radial, Can
B32355C
CAP FILM 2.5UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
813
In Stock
1 : £5.30000
Bulk
Bulk
Active
2.5µF
±5%
400V
-
Polypropylene (PP), Metallized
-25°C ~ 100°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.126" (54.00mm)
Chassis Mount
Radial, Can
B32355C
CAP FILM 3UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
487
In Stock
1 : £5.79000
Bulk
Bulk
Active
3µF
±5%
400V
-
Polypropylene (PP), Metallized
-25°C ~ 100°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.559" (65.00mm)
Chassis Mount
Radial, Can
B32332
CAP FILM 10UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
168
In Stock
1 : £7.29000
Bulk
Bulk
Active
10µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.795" (71.00mm)
Chassis, Stud Mount
Radial, Can
1,204
In Stock
1 : £8.13000
Bulk
Bulk
Active
15µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
3.425" (87.00mm)
Chassis Mount
Radial, Can
B33331I6206J080
20UF 450V S2 AL 35X75 VDE UL 2+2
EPCOS - TDK Electronics
463
In Stock
1 : £8.61000
Bulk
Bulk
Active
20µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.031" (77.00mm)
Chassis Mount
Radial, Can
B32332
CAP FILM 30UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
138
In Stock
1 : £10.90000
Bulk
Bulk
Active
30µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 40UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
177
In Stock
1 : £13.22000
Bulk
Bulk
Active
40µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.575" Dia (40.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332I6506J082
CAP FILM 50UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
226
In Stock
1 : £15.95000
Bulk
Bulk
Active
50µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.772" Dia (45.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
1,033
In Stock
1 : £4.37000
Bulk
Bulk
Active
1µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.244" (57.00mm)
Chassis Mount
Radial, Can
B32332
CAP FILM 2.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
159
In Stock
1 : £6.19000
Bulk
Bulk
Active
2.5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
0.984" Dia (25.00mm)
2.165" (55.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 15UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
147
In Stock
1 : £8.04000
Bulk
Bulk
Active
15µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
3.189" (81.00mm)
Chassis, Stud Mount
Radial, Can
768
In Stock
1 : £8.61000
Bulk
Bulk
Active
20µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.031" (77.00mm)
Chassis Mount
Radial, Can
B32332
CAP FILM 20UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
151
In Stock
1 : £9.05000
Bulk
Bulk
Active
20µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 25UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
130
In Stock
1 : £9.84000
Bulk
Bulk
Active
25µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.780" (96.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
183
In Stock
1 : £6.63000
Bulk
Bulk
Active
5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.165" (55.00mm)
Chassis, Stud Mount
Radial, Can
B33331I6106J060
10MFD 450V S2 AL 30X65 VDE UL 2+
EPCOS - TDK Electronics
36
In Stock
1 : £7.40000
Bulk
Bulk
Active
10µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.638" (67.00mm)
Chassis Mount
Radial, Can
B32332
CAP FILM 35UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
83
In Stock
1 : £12.17000
Bulk
Bulk
Active
35µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
4.173" (106.00mm)
Chassis, Stud Mount
Radial, Can
B32332
CAP FILM 7.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
28
In Stock
1 : £7.05000
Bulk
Bulk
Active
7.5µF
±5%
450V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.795" (71.00mm)
Chassis, Stud Mount
Radial, Can
0
In Stock
Check Lead Time
1 : £6.42000
Bulk
Bulk
Active
5µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.244" (57.00mm)
Chassis Mount
Radial, Can
15
In Stock
1 : £5.66000
Bulk
Bulk
Active
3µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.244" (57.00mm)
Chassis Mount
Radial, Can
5
In Stock
1 : £7.40000
Bulk
Bulk
Active
7µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.181" Dia (30.00mm)
2.244" (57.00mm)
Chassis Mount
Radial, Can
CBB66 SERIES
CAP FILM 12.5UF 5% 440VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
2,160 : £2.46474
Bulk
Bulk
Obsolete
12.5µF
±5%
440V
-
Polypropylene (PP)
-40°C ~ 70°C
-
Motor Run
0.787" (20.00mm)
2.028" L x 1.240" W (51.50mm x 31.50mm)
3.031" (77.00mm)
Chassis Mount, Requires Holder/Bracket
Radial, Can
Showing
of 55

Motor Start, Motor Run Capacitors (AC)


A motor start capacitor provides a temporary power boost to help single-phase electric motors start by creating a phase shift in the windings and is disconnected once the motor reaches operating speed. A run capacitor, on the other hand, stays in the circuit continuously, improving efficiency, torque, and power factor while the motor runs. If a start capacitor fails, the motor may hum, struggle to start, or fail entirely, whereas a faulty run capacitor can cause overheating, reduced efficiency, or motor stalling under load.