Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,019 In Stock 106,000 Factory | 1 : £5.48000 Cut Tape (CT) 2,000 : £2.18198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC), PMSM | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (3) | - | Power MOSFET | - | General Purpose | 500mA | 3V ~ 3.6V | 5V ~ 30V | -40°C ~ 125°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (5x6) | ||
0 In Stock Check Lead Time | 1 : £13.36000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC), PMSM, DC | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side | SPI, Step/Direction | Power MOSFET | - | Servo | 4mA | 3.15V ~ 3.45V | - | -40°C ~ 125°C (TJ) | Surface Mount | 76-VFQFN Exposed Pad | 76-QFN (10.5x6.5) |