Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS627451DSST
DRV8835DSSR
IC MTR DRVR BIPOLAR 2-7V 12WSON
Texas Instruments
60,885
In Stock
1 : £1.17000
Cut Tape (CT)
3,000 : £0.51866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
Battery Powered
1.5A
2V ~ 7V
0V ~ 11V
-40°C ~ 150°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (2x3)
TPS54350MPWPREP
DRV11873PWPR
IC MOTOR DRIVER 5V-16V 16HTSSOP
Texas Instruments
1,431
In Stock
1 : £1.31000
Cut Tape (CT)
2,000 : £0.65050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
PWM
Power MOSFET
-
Fan Motor Driver
1.5A
5V ~ 16V
0V ~ 17V
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.