Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,271
In Stock
1 : £7.06000
Cut Tape (CT)
2,000 : £3.10223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction, RS-232
Power MOSFET
1 ~ 1/256
General Purpose
1.4A
5.5V ~ 46V
4.75V ~ 46V
-40°C ~ 125°C (TJ)
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
28-HTSSOP
DRV8844PWP
IC MTR DRV BIPOLR 8-60V 28HTSSOP
Texas Instruments
14,306
In Stock
1 : £3.94000
Tube
-
Tube
Last Time Buy
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
1.75A
8V ~ 60V
8V ~ 60V
-40°C ~ 150°C (TJ)
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.