Monolithic Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency - Center | Impedance | Insertion Loss | Bandwidth | Ripple | Number of Poles | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,049 Marketplace | Unavailable | Bulk | Active | 10 MHz | 1 kOhms | 6dB | 1.5 kHz | 1dB | 3 | -20°C ~ 70°C | Through Hole | UM-5 | 0.311" L x 0.130" W (7.90mm x 3.30mm) | 0.315" (8.00mm) | |||
29,639 Marketplace | Unavailable | Bulk | Active | 21.4 MHz | - | 1.5dB | 7.5 kHz | - | 3 | -20°C ~ 70°C | Through Hole | UM-5 | 0.311" L x 0.130" W (7.90mm x 3.30mm) | 0.315" (8.00mm) | |||
29,050 Marketplace | Unavailable | Bulk | Active | 45 MHz | - | 3dB | 15 kHz | - | 3 | -40°C ~ 85°C | Through Hole | UM-5 | 0.311" L x 0.130" W (7.90mm x 3.30mm) | 0.315" (8.00mm) | |||
29,638 Marketplace | Unavailable | Bulk | Active | 100 MHz | - | 2dB | 5 kHz | - | 3 | -20°C ~ 70°C | Through Hole | UM-5 | 0.311" L x 0.130" W (7.90mm x 3.30mm) | 0.315" (8.00mm) |