Monolithic Crystals

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height (Max)
29,052
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
21.7 MHz
-
2.5dB
9 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
29,054
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
45 MHz
-
3dB
6 kHz
1dB
6
-20°C ~ 70°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
39,600
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Strip
Active
21.4 MHz
2.2 kOhms
2.5dB
15 kHz
1dB
6
-20°C ~ 70°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
39,600
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Strip
Active
45 MHz
600 Ohms
3dB
7.5 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
39,600
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Strip
Active
38.805 MHz
1.5 kOhms
2dB
7.5 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
39,600
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Strip
Active
38.855 MHz
1.5 kOhms
2dB
7.5 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
29,053
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
21.7 MHz
-
2dB
3.75 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
29,051
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
21.7 MHz
-
2dB
6 kHz
1dB
6
-40°C ~ 85°C
Through Hole
UM-1
0.311" L x 0.130" W (7.90mm x 3.30mm)
0.315" (8.00mm)
Showing
of 8

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.