Monolithic Crystals

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height (Max)
ECS-96MF Series
MONO XTAL 21.4MHZ 2P 2DB SMD
ECS Inc.
1,270
In Stock
1 : £4.38000
Cut Tape (CT)
1,000 : £2.37832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.4 MHz
1.5 kOhms
2dB
15 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
ECS-96MF Series
MONO XTAL 45MHZ 2P 2DB SMD
ECS Inc.
1,206
In Stock
1 : £4.38000
Cut Tape (CT)
1,000 : £2.37886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 MHz
1.2 kOhms
2dB
30 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
ECS-96SMF21A30
MONO XTAL 21.4MHZ 2P 2DB SMD
ECS Inc.
2,873
In Stock
1 : £3.62000
Cut Tape (CT)
500 : £2.09222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.4 MHz
2 kOhms
2dB
30 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
ECS-96MF Series
MONO XTAL 45MHZ 2P 2DB SMD
ECS Inc.
3,158
In Stock
1 : £3.62000
Cut Tape (CT)
1,000 : £1.96795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 MHz
560 Ohms
2dB
15 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
ecs-96smf21a7.5
MONO XTAL 21.4MHZ 2P 2DB SMD
ECS Inc.
0
In Stock
Check Lead Time
500 : £2.72534
Tape & Reel (TR)
Tape & Reel (TR)
Active
21.4 MHz
850 Ohms
2dB
7.5 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
ecs-96smf21a20
MONO XTAL 21.4MHZ 2P 2DB SMD
ECS Inc.
0
In Stock
Check Lead Time
500 : £2.82344
Tape & Reel (TR)
Tape & Reel (TR)
Active
21.4 MHz
1.8 kOhms
2dB
20 kHz
1dB
2
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
Showing
of 6

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.