Monolithic Crystals

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height (Max)
ECS-75SMF SERIES
MONO XTAL 45MHZ 4P 3DB SMD
ECS Inc.
992
In Stock
1 : £8.88000
Cut Tape (CT)
500 : £5.38220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 MHz
1 kOhms
3dB
30 kHz
1dB
4
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.037" (0.95mm)
ECS-75SMF SERIES
MONO XTAL 45MHZ 4P 4DB SMD
ECS Inc.
203
In Stock
1 : £14.37000
Cut Tape (CT)
500 : £8.71848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 MHz
350 Ohms
4dB
7.5 kHz
1dB
4
-30°C ~ 80°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.037" (0.95mm)
Showing
of 2

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.