Current/Voltage Transducer Monitors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output
Isolation
Response Time
Accuracy
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
DVT-1000-V01
DVT-1000-420
TRANSDUCER 0-1000V:4-20MA 0.5%
Magnelab, Inc.
542
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Box (TB)
Active
DC Voltage Transducer
0 ~ 1000VDC
4 ~ 20mA
4500V (Test)
200ms
0.005%
15 ~ 48VDC
DIN Rail
Screw Terminal
-30°C ~ 70°C
DVT-1000-V01
DVT-1000-V01
TRANSDUCER 0-1000V:0-1VDC 0.5%
Magnelab, Inc.
85
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Box (TB)
Active
DC Voltage Transducer
0 ~ 1000VDC
0 ~ 1VDC
4500V (Test)
200ms
0.005%
15 ~ 48VDC
DIN Rail
Screw Terminal
-30°C ~ 70°C
DVT-1000-V01
DVT-1000-V05
TRANSDUCER 0-1000V:0-5VDC 0.5%
Magnelab, Inc.
84
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Box (TB)
Active
DC Voltage Transducer
0 ~ 1000VDC
0 ~ 5VDC
4500V (Test)
200ms
0.005%
15 ~ 48VDC
DIN Rail
Screw Terminal
-30°C ~ 70°C
Showing
of 3

Current/Voltage Transducer Monitors


Industrial current or voltage transducers are used to monitor variable or non-sinusoidal sources, trigger peripheral devices in phase-fired control systems, monitor ground current, and other voltage or current monitoring applications. Output types include analog voltage or current, and positive and negative fixed voltages with accuracy from 0.2 to 2%.