Current/Voltage Transducer Monitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output
Isolation
Response Time
Accuracy
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Approval Agency
ISOBLOCK V-1C (1500V 10V)
ISOBLOCK V-1C (1500V 10V)
TRANSDUCER VOLTAGE 9-28VDC
Verivolt LLC
99
In Stock
1 : £292.41000
Box
Box
Active
Voltage Transducer
±1500V
±10V
1500V (Working)
2.8µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
ISOBLOCK V-4C (1500V 10V)
ISOBLOCK V-4C (300V 10V)
TRANSDUCER VOLTAGE 9-28VDC
Verivolt LLC
9
In Stock
1 : £925.15000
Box
Box
Active
Voltage Transducer
±300V
±10V
1500V (Working)
2.8µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
Showing
of 2

Current/Voltage Transducer Monitors


Industrial current or voltage transducers are used to monitor variable or non-sinusoidal sources, trigger peripheral devices in phase-fired control systems, monitor ground current, and other voltage or current monitoring applications. Output types include analog voltage or current, and positive and negative fixed voltages with accuracy from 0.2 to 2%.