Modular/Ethernet Connector (RJ45) Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock | 1 : £9.79000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.537" (13.65mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
679 In Stock | 1 : £14.34000 Cut Tape (CT) 80 : £10.52063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
1,760 In Stock | 1 : £13.89000 Tray | - | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
200 In Stock | 1 : £8.42000 Box | Box | Active | RJ45 | 2 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.50mm) | Green - Yellow | 4 | Shielded | Board Guide | Down | Copper Alloy | Gold | -40°C ~ 85°C | |||
44 In Stock | 1 : £8.06000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.537" (13.64mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C |