Modular/Ethernet Connector (RJ45) Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,666 In Stock | 1 : £3.93000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
662 In Stock | 1 : £6.11000 Cut Tape (CT) 100 : £4.73630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
3,851 In Stock | 1 : £4.64000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
0 In Stock Check Lead Time | 1 : £5.62000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.689" (17.50mm) | Yellow - Green | 4 | Shielded | Board Guide | User Selectable | Tin | Gold | -40°C ~ 85°C |