Modular Connector Jacks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : £5.79000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Guide | Yellow - Green | - | Up and Down | Copper Alloy | Gold | |||
443 In Stock | 1 : £9.16000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded | Cat5e | Board Guide | Green - Yellow | - | Up and Down | Copper Alloy | Gold | |||
199 In Stock | 1 : £13.93000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 8 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Guide | Green - Yellow | - | Up and Down | Copper Alloy | Gold | |||
183 In Stock | 1 : £18.71000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 12 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Guide | Yellow - Green | - | Up and Down | Copper Alloy | Gold | |||
695 In Stock | 1 : £2.96000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | - | Green - Yellow | - | Up and Down | Copper Alloy | Gold | |||
63 In Stock | 1 : £25.19000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 16 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Guide | Green - Yellow | - | Up and Down | Copper Alloy | Gold |