Modular Connector Jacks

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
0855055113
0855055113
CONN MOD JACK 8P8C R/A SHIELDED
Molex
9,517
In Stock
1 : £2.01000
Tube
Tube
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
Cat5e
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
0855055002
0855055002
CONN MOD JACK 8P8C R/A SHIELDED
Molex
5,523
In Stock
1 : £2.29000
Cut Tape (CT)
107 : £1.26692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5e
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.