Modular Connector Jacks

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2014-1-4-N-T-R
A-2014-1-4-N-T-R
CONN MOD JACK 6P6C VERT UNSHLD
Assmann WSW Components
36,302
In Stock
1 : £0.53000
Tray
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
A-2014-2-4-N-T-R
A-2014-2-4-N-T-R
CONN MOD JACK 8P8C VERT UNSHLD
Assmann WSW Components
10,566
In Stock
1 : £0.62000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
A-2014-2S-4-N-R
A-2014-2S-4-N-R
CONN MOD JACK 8P8C VERT SHIELDED
Assmann WSW Components
80,119
In Stock
1 : £1.11000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Shielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
MTJ-881X1
MTJ-881X1
MODULAR JACK RJ45 8P8C
Adam Tech
2,283
In Stock
1 : £0.36000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
MTJ-889X1
MTJ-889X1
MODULAR JACK RJ45 8P8C
Adam Tech
6,556
In Stock
1 : £0.45000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
54601-708LF
54601-708LF
8POS HOR MOD JACK LF
Amphenol ICC (FCI)
2,349
In Stock
1 : £0.25000
Bulk
Bulk
Obsolete
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
-
Does Not Contain LED
-
Down
Copper Alloy
Gold
8808360000
8808360000
CONN MOD JACK 8P8C SHIELDED
Weidmüller
67
In Stock
205
Factory
1 : £28.02000
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
DIN Rail
Straight
IDC
Shielded
Cat6
-
Does Not Contain LED
IP20
Up
Steel
Gold
Showing
of 7

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.