Modular Connector Jacks With Magnetics

Results: 6
Applications
10/100 Base-T10/100 Base-T, AutoMDIX
LED Color
Does Not Contain LEDGreen - Yellow
Number of Cores per Jack
45
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJ11G-MB
ARJ11G-MBSC-MU2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
2,611
In Stock
1 : £3.56000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.669" (16.99mm)Does Not Contain LED4ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
ARJ11G-MB
ARJ11G-MBSE-MU2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
5,082
In Stock
1 : £3.57000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.669" (16.99mm)Does Not Contain LED4ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
ARJ11G-MB
ARJ11G-MBSB-MU2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
1,060
In Stock
1 : £3.69000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.669" (16.99mm)Does Not Contain LED4ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
ARJ11G-MB
ARJ11G-MBSD-LU2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
288
In Stock
1 : £4.30000
Tray
Tray
ActiveRJ451110/100 Base-TThrough HoleVerticalSolder0.669" (16.99mm)Does Not Contain LED5ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
ARJ11G-MA
ARJ11G-MASA-A-B-ELT2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
0
In Stock
Check Lead Time
1 : £4.44000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.669" (16.99mm)Green - Yellow4ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
ARJ11G-MA
ARJ11G-MASA-A-B-FLT2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
0
In Stock
Check Lead Time
480 : £3.02263
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.669" (16.99mm)Green - Yellow4ShieldedBoard LockUser Selectable-Gold0°C ~ 70°C
Showing
of 6

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.