Modular Connector Jacks With Magnetics

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
SI-16001-F
SI-16001-F
CONN JACK 1PORT PCB
Bel Fuse Inc.
6,617
In Stock
1 : £3.84000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.670" (17.02mm)
Does Not Contain LED
4
Shielded
Board Lock
User Selectable
Copper Alloy
Gold
-
1,324
In Stock
1 : £9.33000
Cut Tape (CT)
80 : £5.55888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.665" (16.90mm)
Green, Yellow - Green, Yellow
8
Shielded
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.