Modular Connector Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
484 In Stock | 1 : £5.49000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.830" (21.08mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
248 In Stock | 1 : £11.02000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.541" (13.75mm) | Green - Yellow | 8 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C |