Modular Connector Jacks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,302 In Stock | 1 : £0.53000 Tray | - | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
10,314 In Stock | 1 : £0.62000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
73,916 In Stock | 1 : £1.11000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
2,283 In Stock | 1 : £0.36000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
6,556 In Stock | 1 : £0.45000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
2,287 In Stock | 1 : £0.25000 Bulk | Bulk | Obsolete | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | - | Does Not Contain LED | - | Down | Copper Alloy | Gold | |||
67 In Stock 201 Factory | 1 : £28.02000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | DIN Rail | Straight | IDC | Shielded | Cat6 | - | Does Not Contain LED | IP20 | Up | Steel | Gold |