Microscopes

Results: 2
Product Status
ActiveObsolete
Working Distance
0.87" ~ 8.43" (22mm x 214mm)0.87" ~ 8.43" (22mm ~ 214mm)
Illumination
LED (30)LED, Adjustable (30)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Magnification Range
Field of View
Working Distance
Illumination
Camera Type
Interface
26700-423
26700-423
CYCLOPS 3.0 DIGITAL MICROSCOPE
Aven Tools
14
In Stock
6
Factory
1 : £1,030.41000
Box
Box
ActiveMicroscope, Digital13x ~ 140x0.15" ~ 1.57" (3.80mm ~ 40.00mm)0.87" ~ 8.43" (22mm x 214mm)LED (30)-HDMI, USB
26700-422
26700-422
CYCLOPS 2.0 DIGITAL MICROSCOPE
Aven Tools
0
In Stock
Obsolete
Box
ObsoleteMicroscope, Digital13x ~ 140x0.15" ~ 1.57" (3.80mm ~ 40.00mm)0.87" ~ 8.43" (22mm ~ 214mm)LED, Adjustable (30)-HDMI, USB
Showing
of 2

Microscopes


Products in the microscope family use optics alone or in conjunction with digital imaging technology to allow objects of small size to be viewed or photographed. Commonly used in electronics contexts for manual visual inspection of components or completed assemblies, they are also used to aid manual assembly of systems or devices incorporating components too small to be viewed conveniently or accurately with the unaided eye.