Microprocessors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
491-LFBGA
AM4376BZDNA100
IC MPU SITARA 1.0GHZ 491NFBGA
Texas Instruments
1,004
In Stock
1 : £16.00000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
529-FBGA
MCIMX535DVP1C2
IC MPU I.MX53 1GHZ 529FBGA
NXP USA Inc.
412
In Stock
1 : £47.93000
Tray
Tray
Not For New Designs
ARM® Cortex®-A8
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR2, DDR3
Yes
Keypad, LCD
10/100Mbps (1)
SATA 1.5Gbps (1)
USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
1.3V, 1.8V, 2.775V, 3.3V
-20°C ~ 85°C (TC)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
529-FBGA
529-FBGA (19x19)
1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
Showing
of 2

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.