Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,025 In Stock | 1 : £1.67000 Cut Tape (CT) 1,000 : £0.88677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 20 Hz ~ 20 kHz | -38dB | 73dB | - | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular | - | - | |||
4,381 In Stock | 1 : £0.87000 Cut Tape (CT) 5,000 : £0.38783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -37dB @ 94dB SPL | 67dB | - | 1.8 V | 1.6 V ~ 3.465 V | 640 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.118" L x 0.079" W (3.00mm x 2.00mm) | 0.042" (1.06mm) | Rectangular | - | - | |||
3,718 In Stock | 1 : £1.07000 Cut Tape (CT) 5,000 : £0.63073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -37dB ±1dB @ 94dB SPL | 67.5dB | - | 1.8 V | 1.6 V ~ 3.465 V | 5 µA | Bottom | IP67 - Dust Tight, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
2,115 In Stock | 1 : £1.21000 Cut Tape (CT) 5,000 : £0.71041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
4,532 In Stock | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -41dB ±1dB @ 94dB SPL | 63.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
3,733 In Stock | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 10 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 64dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.042" (1.06mm) | Rectangular | Automotive | AEC-Q103 | |||
2,020 In Stock | 1 : £1.59000 Cut Tape (CT) 1,000 : £0.84595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 28 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | Automotive | AEC-Q103 | |||
4,758 In Stock | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
4,709 In Stock | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
3,642 In Stock | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
4,917 In Stock | 1 : £1.09000 Cut Tape (CT) 5,000 : £0.49258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 15 kHz | -37dB | 66.5dB | - | 1.8 V | 1.6 V ~ 3.465 V | 680 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
4,855 In Stock | 1 : £1.09000 Cut Tape (CT) 5,000 : £0.49258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -26dB | 68dB | - | 1.8 V | 1.6 V ~ 3.465 V | 680 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
4,978 In Stock | 1 : £1.56000 Cut Tape (CT) 5,000 : £0.41073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 0 Hz ~ 80 kHz | -37dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.6 V ~ 3.465 V | 640 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.118" L x 0.079" W (3.00mm x 2.00mm) | 0.039" (0.98mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : £1.67000 Cut Tape (CT) 5,000 : £0.79889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : £1.67000 Cut Tape (CT) 5,000 : £0.79889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -26dB ±1dB @ 94dB SPL | 73dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.12 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : £1.70000 Cut Tape (CT) 5,000 : £1.02391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 525 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : £1.22000 Cut Tape (CT) 5,000 : £0.56020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 10 Hz ~ 17 kHz | -38dB | 68dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.038" (0.98mm) | Rectangular | Automotive | AEC-Q103 | |||
2 In Stock | 1 : £1.59000 Cut Tape (CT) 1,000 : £0.84595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : £1.47000 Cut Tape (CT) 5,000 : £0.68959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | 1.8 V | 1.62 V ~ 3.6 V | 550 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | - | - | |||
0 In Stock | 1,000 : £0.78462 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB | 67dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | - | - | Rectangular | Automotive | AEC-Q103 | |||
0 In Stock | 1,000 : £0.95036 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at DigiKey | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB ±1dB @ 94dB SPL | 72dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | - | - |