Microcontrollers

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
148
In Stock
1 : £6.00000
Tray
Tray
Active
Not Verified
MAXQ20S
16-Bit
12MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
44
128KB (128K x 8)
FLASH
-
6K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
639
In Stock
4,560
Factory
1 : £3.27000
Tube
Tube
Active
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
24
64KB (64K x 8)
FLASH
-
2K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
32-TQFN (5x5)
32-WFQFN Exposed Pad
MAX8660ETL/V+
DS4830AT+
IC MCU 16BIT 64KB FLASH 40TQFN
Analog Devices Inc./Maxim Integrated
490
In Stock
22,050
Factory
1 : £5.97000
Tray
Tray
Active
Not Verified
MAXQ20
16-Bit
10MHz
3-Wire, I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
31
64KB (32K x 16)
FLASH
-
1K x 16
2.97V ~ 3.63V
A/D 18x13b; D/A 8x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-TQFN (5x5)
40-WFQFN Exposed Pad
2,175
In Stock
1 : £6.43000
Cut Tape (CT)
2,500 : £3.78656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MAXQ20
16-Bit
10MHz
3-Wire, I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
31
64KB (32K x 16)
FLASH
-
1K x 16
2.97V ~ 3.63V
A/D 18x13b; D/A 8x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-TQFN (5x5)
40-WFQFN Exposed Pad
200
In Stock
1,500
Factory
1 : £16.48000
Tray
Tray
Not For New Designs
Not Verified
-
16-Bit
16MHz
LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
16
32KB (16K x 16)
FLASH
-
2K x 16
2.25V ~ 2.75V
A/D 5x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LQFP (7x7)
48-LQFP
0
In Stock
731
Factory
Check Lead Time
Active
Tube
Active
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
32
64KB (64K x 8)
FLASH
-
2K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFN (7x7)
44-WFQFN Exposed Pad
8,023
Marketplace
175 : £1.32577
Bulk
Bulk
Obsolete
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
20
48KB (48K x 8)
FLASH
-
1.5K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
32-TQFN (5x5)
32-WFQFN Exposed Pad
4,575
Marketplace
144 : £1.61097
Bulk
Bulk
Obsolete
Not Verified
MAXQ20S
16-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, WDT
12
48KB (24K x 16)
FLASH
-
2K x 8
2.4V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TQFN (4x4)
16-WQFN Exposed Pad
12,182
Marketplace
135 : £1.72659
Bulk
Bulk
Obsolete
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
32
80KB (80K x 8)
FLASH
-
2K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFN (7x7)
44-WFQFN Exposed Pad
0
In Stock
3,423
Marketplace
121 : £1.91926
Bulk
Bulk
Tube
Obsolete
Not Verified
MAXQ20
16-Bit
12MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
56
128KB (128K x 8)
FLASH
-
6K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
Die
Die
4,865
Marketplace
86 : £2.69779
Bulk
Bulk
Obsolete
Not Verified
MAXQ20S
16-Bit
12MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
44
128KB (128K x 8)
FLASH
-
6K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
LOW VOLTAGE MICROCONTROLLER WITH
MAXQ305J
LOW VOLTAGE MICROCONTROLLER WITH
Analog Devices Inc./Maxim Integrated
924
Marketplace
75 : £3.08320
Bulk
Bulk
Active
Not Verified
-
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
32
80KB (80K x 8)
FLASH
-
2K x 8
0.9V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFN (7x7)
44-WFQFN Exposed Pad
0
In Stock
2,211
Marketplace
68 : £3.42235
Tube
Tube
Tube
Obsolete
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-TQFN (8x8)
56-WFQFN Exposed Pad
0
In Stock
4,845
Marketplace
68 : £3.44544
Tube
Tube
Tube
Obsolete
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (10x10)
68-VFQFN Exposed Pad
0
In Stock
5,381
Marketplace
65 : £3.60738
Tray
Tray
Tray
Obsolete
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
3,103
Marketplace
65 : £3.60738
Bulk
Bulk
Active
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (10x10)
68-VFQFN Exposed Pad
2,107
Marketplace
65 : £3.60738
Bulk
Bulk
Active
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
0
In Stock
759
Marketplace
65 : £3.60738
Bulk
Bulk
Tube
Active
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (10x10)
68-VFQFN Exposed Pad
0
In Stock
3,554
Marketplace
59 : £3.93881
Tube
Tube
Tube
Obsolete
Not Verified
-
16-Bit
16MHz
CANbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
7
64KB (32K x 16)
FLASH
-
1K x 16
2.25V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-TQFN (5x5)
40-WFQFN Exposed Pad
0
In Stock
150
Marketplace
1 : £6.17000
Bulk
78 : £2.97526
Bulk
Bulk
Bulk
Obsolete
Not Verified
-
16-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, WDT
21
64KB (32K x 16)
FLASH
-
11K x 8
1.8V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
0
In Stock
5,219
Marketplace
1 : £6.85000
Box
68 : £3.42235
Box
Box
Box
Obsolete
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-TQFN (8x8)
56-WFQFN Exposed Pad
0
In Stock
5,917
Marketplace
1 : £7.11000
Box
65 : £3.59200
Box
Box
Box
Obsolete
Not Verified
-
16-Bit
20MHz
1-Wire®, SPI, UART/USART
LCD, POR, PWM, WDT
50
64KB (32K x 16)
FLASH
-
2K x 8
1.8V ~ 2.75V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-TQFN (8x8)
56-WFQFN Exposed Pad
224
In Stock
Obsolete
Tray
Obsolete
Not Verified
-
16-Bit
10MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
55
64KB (32K x 16)
FLASH
-
2K x 8
2.7V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
6,060
Marketplace
135 : £1.72659
Bulk
Bulk
Active
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
32
80KB (80K x 8)
FLASH
-
2K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
Die
Die
0
In Stock
2,200
Factory
Check Lead Time
Active
Tube
Active
Not Verified
MAXQ20S
16-Bit
12MHz
SPI, UART/USART
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
32
64KB (64K x 8)
FLASH
-
2K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
40-TQFN (6x6)
40-WFQFN Exposed Pad
Showing
of 60

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.