Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 3,040 Marketplace | 160 : £4.14475 Bulk 41 : £5.41976 Bulk | Bulk Bulk | Discontinued at DigiKey | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 348 : £0.81489 Box | Box | Obsolete | Not Verified | MSP430 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 23 | 16KB (16K x 8) | ROM | - | 512 x 8 | 1.1V ~ 1.55V | A/D 4x8b | Internal | 0°C ~ 70°C (TA) | Surface Mount | Wafersale | Die | |||
0 In Stock | 1,000 : £3.50876 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : £3.50876 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : £4.14475 Tray | Tray | Discontinued at DigiKey | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 3 : £104.08667 Tube | Tube | Obsolete | Not Verified | - | 16-Bit | 8MHz | UART/USART | LCD, POR, WDT | 14 | 16KB (16K x 8) | EPROM, UV | - | 512 x 8 | 2.7V ~ 5.5V | Slope A/D | Internal | - | Surface Mount | 68-JLCC (23.94x23.94) | 68-LCC (J-Lead) | |||
0 In Stock | 1 : £113.79000 Tube | Tube | Obsolete | Not Verified | - | 16-Bit | 8MHz | UART/USART | LCD, POR, WDT | 14 | 16KB (16K x 8) | EPROM, UV | - | 512 x 8 | 2.5V ~ 5.5V | A/D 6x14b | Internal | - | Surface Mount | 68-JLCC (23.94x23.94) | 68-LCC (J-Lead) | |||
0 In Stock | 1 : £113.79000 Tray | Tray | Obsolete | Not Verified | - | 16-Bit | 8MHz | SPI, UART/USART | LCD, POR, PWM, WDT | 40 | 32KB (32K x 8) | EPROM, UV | - | 1K x 8 | 2.5V ~ 5.5V | Slope A/D | Internal | - | Surface Mount | 100-CFP | 100-BCQFP |