Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock | 1 : £10.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 8x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,668 In Stock | 1 : £12.91000 Cut Tape (CT) 1,000 : £8.11655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 2.97V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
753 In Stock | 1 : £15.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 2.97V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP |