Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
ATMEGA324PB-AN
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
1,130
In Stock
1 : £1.72000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
290-LFBGA
MIMXRT1172CVM8A
IC MCU 32BIT EXT MEM 289MAPBGA
NXP USA Inc.
0
In Stock
1 : £14.04000
Tray
Tray
Not For New Designs
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
800MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
13
-
External Program Memory
-
2M x 8
1.65V ~ 1.95V, 3V ~ 3.6V
A/D 20x12b SAR; D/A 1x12b
External, Internal
-40°C ~ 105°C (TJ)
-
-
Surface Mount
289-LFBGA (14x14)
289-LFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.