Microcontrollers

Results: 2
Series
LPC546xxMPC55xx Qorivva
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-M4e200z6
Speed
132MHz220MHz
Connectivity
CANbus, EBI/EMI, SCI, SPICANbus, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
145256
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
16K x 8-
RAM Size
64K x 8200K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V1.71V ~ 3.6V
Data Converters
A/D 12x12bA/D 40x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
180-TFBGA (12x12)416-PBGA (27x27)
Package / Case
180-TFBGA416-BBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
180-TFBGA
LPC54628J512ET180E
IC MCU 32BIT 512KB FLSH 180TFBGA
NXP USA Inc.
4,538
In Stock
1 : £10.64000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core220MHzCANbus, Ethernet, I2C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT145512KB (512K x 8)FLASH16K x 8200K x 81.71V ~ 3.6VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount180-TFBGA (12x12)180-TFBGA
416-BBGA
MPC5554MVR132
IC MCU 32BIT 2MB FLASH 416PBGA
NXP USA Inc.
0
In Stock
200 : £52.79050
Tray
Tray
Not For New DesignsNot Verifiede200z632-Bit Single-Core132MHzCANbus, EBI/EMI, SCI, SPIDMA, POR, PWM, WDT2562MB (2M x 8)FLASH-64K x 81.35V ~ 1.65VA/D 40x12bExternal-40°C ~ 125°C (TA)Surface Mount416-PBGA (27x27)416-BBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.