Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
ATSAMD11C14A-SSUT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
15,580
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £1.02942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
12
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY412-SSFR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
15,359
In Stock
1 : £0.47000
Cut Tape (CT)
4,000 : £0.38304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
ATTINY1614-SSFR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
5,730
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.62244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
ATTINY1624-SSFR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
5,241
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.67032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 SOIC
ATTINY3226-SU
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
448
In Stock
1 : £1.03000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATTINY3216-SFR
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
6,999
In Stock
1 : £1.05000
Cut Tape (CT)
1,500 : £0.87780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATSAMD11D14A-SSUT
IC MCU 32BIT 16KB FLASH 20SOIC
Microchip Technology
2,663
In Stock
1 : £1.36000
Cut Tape (CT)
1,500 : £1.12519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.