Microcontrollers

Results: 20
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MK22FN128VLH10
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
1,112
In Stock
1 : £4.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
40
128KB (128K x 8)
FLASH
-
24K x 8
1.71V ~ 3.6V
A/D 22x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-QFN
MKL17Z256VFT4
IC MCU 32BIT 256KB FLASH 48QFN
NXP USA Inc.
1,097
In Stock
1 : £5.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
40
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 18x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-QFN (7x7)
48-UFQFN Exposed Pad
64 LQFN
MK22FN1M0AVLH12
IC MCU 32BIT 1MB FLASH 64LQFP
NXP USA Inc.
3,509
In Stock
1 : £10.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
40
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 22x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
208-TFBGA SOT950-1
LPC1788FET208,551
IC MCU 32BIT 512KB FLSH 208TFBGA
NXP USA Inc.
4,803
In Stock
1 : £11.72000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
165
512KB (512K x 8)
FLASH
4K x 8
96K x 8
2.4V ~ 3.6V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-TFBGA (15x15)
208-TFBGA
SPC5607BK0MLQ6
MK66FX1M0VLQ18
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
1,134
In Stock
1 : £16.53000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
4K x 8
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
SPC5607BK0MLQ6
MK66FN2M0VLQ18R
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
1,539
In Stock
1 : £20.04000
Cut Tape (CT)
500 : £12.62450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
3,883
In Stock
1 : £56.91000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
64 LQFN
MK22FN512VLH12
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
1,197
In Stock
1 : £7.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
40
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 22x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
MK52DN512CMD10
MK64FN1M0VMD12
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
1,644
In Stock
1 : £15.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
SPC5607BK0MLQ6
MK26FN2M0VLQ18
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
2,596
In Stock
1 : £18.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 5x12b, 3x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
32-VFQFN Exposed Pad
MKL17Z256VFM4
IC MCU 32BIT 256KB FLASH 32QFN
NXP USA Inc.
9,713
In Stock
1 : £4.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
28
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 11x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
100 LQFP
MK22FN1M0AVLL12
IC MCU 32BIT 1MB FLASH 100LQFP
NXP USA Inc.
161
In Stock
1 : £11.54000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 33x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
MK64FX512VLL12
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
2,475
In Stock
1 : £12.89000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
512KB (512K x 8)
FLASH
4K x 8
192K x 8
1.71V ~ 3.6V
A/D 32x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
MK70FN1M0VMJ12R
MK70FX512VMJ15
IC MCU 32B 512KB FLSH 256MAPPBGA
NXP USA Inc.
795
In Stock
1 : £15.53000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LCD, LVD, POR, PWM, WDT
128
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 71x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
256-MAPPBGA (17x17)
256-LBGA
64 LQFN
MKL27Z128VLH4
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : £5.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART, USB
DMA, I2S, LVD, POR, PWM, WDT
50
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 16x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
S912ZVMC12F3WKH
S912ZVML12F3WKH
IC MCU 16BIT 128KB FLASH 64LQFP
NXP USA Inc.
153
In Stock
1 : £8.83000
Tray
Tray
Active
Not Verified
S12Z
16-Bit
50MHz
LINbus, SCI, SPI
DMA, POR, PWM, WDT
31
128KB (128K x 8)
FLASH
512 x 8
8K x 8
3.5V ~ 40V
A/D 9x12b
Internal
-40°C ~ 150°C (TA)
Surface Mount
64-HLQFP (10x10)
64-LQFP Exposed Pad
176 LQFP
SPC5606BK0MLU6R
IC MCU 32BIT 1MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
577
Marketplace
Check Lead Time
500 : £14.73568
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI
DMA, POR, PWM, WDT
149
1MB (1M x 8)
FLASH
64K x 8
80K x 8
3V ~ 5.5V
A/D 29x10b, 5x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
100 LQFP
MCF5213CAF80
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
75
In Stock
1 : £23.18000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
55
256KB (256K x 8)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
MC9S12DT256VPVE
S9S12XS256J0VALR
IC MCU 16BIT 256KB FLASH 112LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
500 : £6.40396
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
HCS12X
16-Bit
40MHz
CANbus, SCI, SPI
LVD, POR, PWM, WDT
91
256KB (256K x 8)
FLASH
-
12K x 8
1.72V ~ 5.5V
A/D 16x12b
External
-40°C ~ 105°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
176 LQFP
SPC5606BK0MLU6
IC MCU 32BIT 1MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
40 : £15.89750
Tray
Tray
Active
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI
DMA, POR, PWM, WDT
149
1MB (1M x 8)
FLASH
64K x 8
80K x 8
3V ~ 5.5V
A/D 29x10b, 5x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 20

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.