Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32H743VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
4,417
In Stock
1 : £12.70000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
1M x 8
1.71V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
176-LQFP
TMS320F2812PGFA
IC MCU 32BIT 256KB FLASH 176LQFP
Texas Instruments
1,341
In Stock
1 : £22.65000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
56
256KB (128K x 16)
FLASH
-
18K x 16
1.81V ~ 2V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
176-LQFP (24x24)
176-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
3,883
In Stock
1 : £52.10000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
256-MAPBGA (17x17)
256-LBGA
ADS1287DIRHBT
TMS320F28027PTT
IC MCU 32BIT 64KB FLASH 48LQFP
Texas Instruments
698
In Stock
1 : £6.70000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
I2C, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
64KB (32K x 16)
FLASH
-
6K x 16
1.71V ~ 1.995V
A/D 13x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.