Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-VFQFN Exposed Pad
EFM32PG22C200F512IM32-C
IC MCU 32BIT 512KB FLASH 32QFN
Silicon Labs
973
In Stock
1 : £4.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
76.8MHz
I2C, IrDA, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
18
512KB (512K x 8)
FLASH
-
32K x 8
1.71V ~ 3.8V
A/D 16x12b SAR, 16x16b Sigma-Delta
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
32-QFN (4x4)
32-VFQFN Exposed Pad
48-VFQFN Exposed Pad
EFM32PG23B310F128IM48-C
IC MCU 32BIT 128KB FLASH 48QFN
Silicon Labs
2,373
In Stock
1 : £4.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit
80MHz
I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART
Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT
32
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.8V
A/D 16x12/16/20b; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
48-QFN (6x6)
48-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.