Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : £51.41000 Box | Box | Active | Ammeter | Current | 0 ~ 1000A | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | 8 ~ 36VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount - Bezel | Screw Terminal | - | - | |||
12 In Stock | 1 : £43.57000 Box | Box | Obsolete | Ammeter | Current | 0 ~ 2000A | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | 5 ~ 40VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount - Bezel | Screw Terminal | - | - | |||
0 In Stock | 12 : £85.71333 Bulk | Bulk | Obsolete | Ammeter | Current | 1 ~ 1200A | LED - Red Characters | 4.5 | 1.000" (25.40mm) | - | 12VDC | Rectangular - 139.07mm x 59.69mm | Panel Mount | Screw Terminal | - | - |