Memory

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : £1.57000
Cut Tape (CT)
3,000 : £1.23714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XDFN Exposed Pad
8-FO-USON8 (3x3)
0
In Stock
Check Lead Time
3,000 : £0.29128
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
4Mbit
512K x 8
SPI - Quad I/O
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.32002
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
4Mbit
512K x 8
SPI - Quad I/O
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (1.5x1.5)
0
In Stock
Check Lead Time
3,000 : £0.32144
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
Check Lead Time
2,000 : £0.33491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.36117
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (3x2)
0
In Stock
Check Lead Time
3,000 : £0.37103
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-XFBGA, WLCSP
16-WLCSP
0
In Stock
Check Lead Time
3,000 : £0.37335
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
50µs, 2.4ms
6 ns
1.65V ~ 2.1V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFBGA, WLCSP
8-WLCSP
0
In Stock
Check Lead Time
3,000 : £0.40045
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
Check Lead Time
2,000 : £0.41630
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.42964
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (3x2)
0
In Stock
Check Lead Time
3,000 : £0.46827
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFBGA, WLCSP
8-WLCSP
0
In Stock
Check Lead Time
3,000 : £0.53488
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O, QPI
133 MHz
100µs, 4ms
6 ns
1.65V ~ 2V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (3x2)
0
In Stock
Check Lead Time
3,000 : £0.55410
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (3x4)
0
In Stock
Check Lead Time
3,000 : £0.55410
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (3x2)
0
In Stock
Check Lead Time
3,000 : £0.55410
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XDFN Exposed Pad
8-USON (4x4)
0
In Stock
Check Lead Time
3,000 : £0.57300
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFBGA, WLCSP
10-WLCSP
0
In Stock
Check Lead Time
3,000 : £0.57300
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFBGA, WLCSP
10-WLCSP
0
In Stock
Check Lead Time
3,000 : £0.60689
Tray
Tray
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.61717
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
Check Lead Time
2,000 : £0.64182
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.67602
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (5x6)
0
In Stock
Check Lead Time
3,000 : £0.67602
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XDFN Exposed Pad
8-USON (4x4)
0
In Stock
Check Lead Time
3,000 : £0.67602
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (3x4)
0
In Stock
Check Lead Time
3,000 : £0.68531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
60µs, 2.4ms
6 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-XFBGA, WLCSP
16-WLCSP
Showing
of 40

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.