Memory

Results: 2
Packaging
Tape & Reel (TR)Tray
Package / Case
8-SOIC (0.209", 5.30mm Width)8-XDFN Exposed Pad
Supplier Device Package
8-SOP8-USON (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : £0.73885
Tray
Tray
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, DTR
120 MHz
-
1.14V ~ 1.26V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
0
In Stock
Check Lead Time
3,000 : £0.75583
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, DTR
120 MHz
-
1.14V ~ 1.26V
-40°C ~ 85°C (TA)
Surface Mount
8-XDFN Exposed Pad
8-USON (4x4)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.