Memory

Results: 167
Stocking Options
Environmental Options
Media
Exclude
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
SST26VF016B-104I/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
572
In Stock
1 : £1.20000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
SST26VF016BT-104I/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
6,996
In Stock
1 : £1.32000
Cut Tape (CT)
3,300 : £1.15238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
SST26VF032B-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
2,433
In Stock
1 : £1.57000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC Top View
SST26VF032BT-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
4,251
In Stock
1 : £1.72000
Cut Tape (CT)
2,100 : £1.48479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC Top View
SST26VF032B-104V/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
17,267
In Stock
1 : £1.80000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC Top View
SST26VF064B-104I/SM
IC FLASH 64MBIT SPI/QUAD 8SOIJ
Microchip Technology
2,080
In Stock
1 : £2.45000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
SST26VF032BAT-104I/MF
SST26VF064B-104I/MF
IC FLASH 64MBIT SPI/QUAD 8WDFN
Microchip Technology
2,713
In Stock
1 : £2.64000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
8-SOIC Top View
SST26VF064BT-104I/SM
IC FLASH 64MBIT SPI/QUAD 8SOIJ
Microchip Technology
13,452
In Stock
1 : £2.68000
Cut Tape (CT)
2,100 : £2.31214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
SST26VF032BAT-104I/MF
SST26VF064B-104V/MF
IC FLASH 64MBIT SPI/QUAD 8WDFN
Microchip Technology
1,260
In Stock
1 : £3.04000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
8 SOIC
SST26VF080A-104I/SN
IC FLASH 8MBIT SPI/QUAD 8SOIC
Microchip Technology
1,154
In Stock
1 : £1.00000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
SST26VF016B-104I/SM
IC FLASH 16MBIT SPI/QUAD 8SOIJ
Microchip Technology
395
In Stock
1 : £1.35000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8 SOIC
SST26VF016B-104V/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
887
In Stock
1 : £1.38000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
SST26VF016B-80E/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
892
In Stock
1 : £1.44000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
1.5ms
2.3V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
SST26VF016BT-104I/SM
IC FLASH 16MBIT SPI/QUAD 8SOIJ
Microchip Technology
3,214
In Stock
1 : £1.48000
Cut Tape (CT)
2,100 : £1.28534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8 SOIC
SST26VF016BEUI-104I/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
260
In Stock
1 : £1.51000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
SST26VF016BT-80E/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
11,704
In Stock
1 : £1.56000
Cut Tape (CT)
3,300 : £1.35182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
1.5ms
2.3V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
SST26VF032BA-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
2,579
In Stock
1 : £1.63000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
SST26VF032BAT-104I/MF
SST26VF032BA-104I/MF
IC FLASH 32MBIT SPI/QUAD 8WDFN
Microchip Technology
420
In Stock
1 : £1.82000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
8-SOIC Top View
SST26VF032BEUIT-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
11,379
In Stock
1 : £2.11000
Cut Tape (CT)
2,100 : £1.80244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
MCP1404-E/SO
SST26VF064B-104I/SO
IC FLASH 64MBIT SPI/QUAD 16SOIC
Microchip Technology
1,291
In Stock
1 : £2.54000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
MCP1404-E/SO
SST26VF064BT-104I/SO
IC FLASH 64MBIT SPI/QUAD 16SOIC
Microchip Technology
4,005
In Stock
1 : £2.77000
Cut Tape (CT)
1,000 : £2.39339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC Top View
SST26VF064B-104V/SM
IC FLASH 64MBIT SPI/QUAD 8SOIJ
Microchip Technology
270
In Stock
1 : £2.81000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
SST26VF032BAT-104I/MF
SST26VF064BT-104I/MF
IC FLASH 64MBIT SPI/QUAD 8WDFN
Microchip Technology
2,079
In Stock
1 : £2.87000
Cut Tape (CT)
2,000 : £2.48944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
8-WSON
SST26VF064B-104I/MN
IC FLASH 64MBIT SPI/QUAD 8WDFN
Microchip Technology
8,567
In Stock
1 : £3.00000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (6x8)
8-WSON
SST26VF064B-104V/MN
IC FLASH 64MBIT SPI/QUAD 8WDFN
Microchip Technology
2,580
In Stock
1 : £3.46000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
1.5ms
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (6x8)
Showing
of 167

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.