Memory

Results: 1,244
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHPSRAM
Technology
FLASHFLASH - NANDFLASH - NAND (SLC)FLASH - NAND, FLASH - NORFLASH - NORFLASH - NOR (SLC)PSRAM (Pseudo SRAM)
Memory Size
512Kbit1Mbit2Mbit4Mbit8Mbit16Mbit16Mbit (FLASH-NOR), 1Gbit (FLASH-NAND)32Mbit32Mbit (FLASH-NOR), 1Gbit (FLASH-NAND)64Mbit128Mbit128Mbit (FLASH-NOR), 1Gbit (FLASH-NAND)256Mbit512Mbit
Memory Organization
64K x 8128K x 8256K x 8512K x 81M x 82M x 82M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND)4M x 84M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND)8M x 816M x 816M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND)32M x 1632M x 8
Memory Interface
-HyperBusONFISPISPI - Quad I/OSPI - Quad I/O, DTRSPI - Quad I/O, QPISPI - Quad I/O, QPI, DTR
Clock Frequency
40 MHz50 MHz75 MHz80 MHz100 MHz104 MHz133 MHz166 MHz200 MHz250 MHz
Write Cycle Time - Word, Page
25ns, 700µs35ns30µs, 3ms30µs, 800µs40µs, 3ms50µs, 3ms60µs, 3ms60µs, 5ms250µs700µs800µs2ms3ms3.5ms
Access Time
6 ns6.5 ns7 ns7.5 ns8 ns22 ns28 ns35 ns
Voltage - Supply
1.65V ~ 1.95V1.7V ~ 1.95V1.7V ~ 2V2.3V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Mounting Type
-Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad8-WDFN Exposed Pad8-WLGA Exposed Pad8-XDFN Exposed Pad8-XFBGA, WLCSP8-XFDFN Exposed Pad12-UFBGA, WLCSP
Supplier Device Package
8-PDIP8-SOIC8-USON (2x3)8-USON (4x3)8-USON (4x4)8-VSOP8-WFLGA (6x5)8-WLCSP (1.34x1.63)8-WLCSP (1.41x2.37)8-WLCSP (1.4x1.34)8-WLCSP (1.56x2.16)8-WLCSP (1.68x1.64)
Stocking Options
Environmental Options
Media
Marketplace Product
1,244Results
Applied FiltersRemove All

Showing
of 1,244
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
312,060
In Stock
1 : £0.23000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
298,283
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.19725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
331,935
In Stock
1 : £0.28000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25Q16JVSSIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
275,468
In Stock
1 : £0.28000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
81,047
In Stock
1 : £0.32000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q40CLSNIG
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
125,450
In Stock
1 : £0.33000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON 6x5
W25Q16JVZPIQ
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
56,902
In Stock
1 : £0.34000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI/QUAD 8USON
Winbond Electronics
429,677
In Stock
1 : £0.35000
Cut Tape (CT)
4,000 : £0.27615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
W25Q40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
5,000
In Stock
1 : £0.39000
Cut Tape (CT)
2,500 : £0.28872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
72,266
In Stock
1 : £0.40000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q16JVSNIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
195,223
In Stock
1 : £0.41000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
W25X40CLUXIG TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
87,591
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.29696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
W25Q16JVSNIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
182,610
In Stock
1 : £0.46000
Cut Tape (CT)
2,500 : £0.33445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q16JVSSIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
146,643
In Stock
1 : £0.46000
Cut Tape (CT)
2,000 : £0.33324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25Q80EWSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
14,161
In Stock
1 : £0.46000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O, QPI
104 MHz
800µs
-
1.65V ~ 1.95V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
W25Q16JVUXIQ TR
IC FLASH 16MBIT SPI/QUAD 8USON
Winbond Electronics
11,381
In Stock
1 : £0.46000
Cut Tape (CT)
4,000 : £0.31580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
171,591
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
100,609
In Stock
1 : £0.60000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25Q32JVSSIQ TR
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
84,081
In Stock
1 : £0.65000
Cut Tape (CT)
2,000 : £0.47987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WSON 6x5
W25Q32JVZPIQ
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
45,641
In Stock
1 : £0.69000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
W25Q64JVSSIQ
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
43,384
In Stock
1 : £0.87000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WSON 6x5
W25Q64JVZPIQ
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
9,439
In Stock
1 : £0.88000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
73,070
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.62903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25Q64JVSSIM TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
23,238
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.62903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WSON 6x5
W25Q64JVZPIQ TR
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
66,475
In Stock
1 : £0.90000
Cut Tape (CT)
5,000 : £0.62052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 1,244

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.