Memory

Results: 385
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NAND (SLC)FLASH - NORFLASH - NOR (SLC)
Memory Size
512Kbit1Mbit2Mbit4Mbit8Mbit16Mbit32Mbit64Mbit128Mbit256Mbit512Mbit1Gbit2Gbit4Gbit
Memory Organization
64K x 8128K x 8256K x 2, 512K x 1256K x 8512K x 2, 1M x 1512K x 4, 1M x 2, 2M x 1512K x 81M x 2, 2M x 11M x 32, 2M x 16, 4M x 81M x 4, 2M x 2, 4M x 11M x 82M x 2, 4M x 1
Memory Interface
CFIONFIParallelSPISPI - Dual I/OSPI - Octal I/OSPI - Octal I/O, DTRSPI - Quad I/OSPI - Quad I/O, DTRSPI - Quad I/O, QPISPI - Quad I/O, QPI, DTR
Clock Frequency
33 MHz70 MHz80 MHz86 MHz104 MHz108 MHz120 MHz133 MHz166 MHz200 MHz250 MHz
Write Cycle Time - Word, Page
25ns25ns, 600µs110ns150ns, 400µs30µs, 1.5ms30µs, 1ms30µs, 3ms30µs, 750µs40µs, 1.2ms40µs, 3ms40µs, 750µs50µs, 1.2ms
Access Time
4 ns4.5 ns4.55 ns5 ns5.5 ns6 ns6.5 ns8 ns22 ns25 ns110 ns
Voltage - Supply
1.14V ~ 1.6V1.65V ~ 2V1.65V ~ 3.6V1.7V ~ 1.95V1.7V ~ 2V2.3V ~ 3.6V2.65V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad8-WDFN Exposed Pad8-WLGA Exposed Pad8-XDFN Exposed Pad8-XFBGA, WLCSP12-UFBGA, WLCSP12-XFBGA, WLCSP
Supplier Device Package
8-SOP8-TSSOP8-USON (2x3)8-USON (4x3)8-USON (4x4)8-VSOP8-WLCSP8-WLGA (6x5)8-WSON (6x5)8-WSON (8x6)8-XSON (4x4)12-WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
385Results
Applied FiltersRemove All

Showing
of 385
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25R4035FZUIL0
IC FLASH 4MBIT SPI/QUAD 8USON
Macronix
43,603
In Stock
1 : £0.47000
Cut Tape (CT)
12,000 : £0.31350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
24,846
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.35434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4, 4M x 2, 8M x 1
SPI
104 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
MX25R8035FM1IL0
IC FLASH 8MBIT SPI/QUAD 8SOP
Macronix
32,090
In Stock
1 : £0.52000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-UFDFN Exposed Pad
MX25R8035FZUIH1
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
85,943
In Stock
1 : £0.54000
Cut Tape (CT)
12,000 : £0.36173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
75,443
In Stock
1 : £0.54000
Cut Tape (CT)
12,000 : £0.36173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
MX25V1635FM1I
IC FLASH 16MBIT SPI/QUAD 8SOP
Macronix
71,770
In Stock
1 : £0.58000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L3233FM2I-08G
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
38,999
In Stock
1 : £0.58000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25L3233FM1I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
17,898
In Stock
1 : £0.58000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
30,850
In Stock
1 : £0.64000
Cut Tape (CT)
12,000 : £0.42202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
18,904
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.47375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
8-WSON
MX25V1635FZNI
IC FLASH 16MBIT SPI/QUAD 8WSON
Macronix
13,317
In Stock
1 : £0.69000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-USON
MX25R1635FZUIL0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
64,598
In Stock
1 : £0.72000
Cut Tape (CT)
12,000 : £0.48231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
14,153
In Stock
1 : £0.72000
Cut Tape (CT)
12,000 : £0.48231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8 SOIC
MX25U6432FM2I02
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
40,346
In Stock
1 : £0.80000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-USON
MX25U3232FZBI02
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
13,215
In Stock
1 : £0.82000
Cut Tape (CT)
5,000 : £0.56102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
8 SOIC
MX25R6435FM2IH0
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
28,346
In Stock
1 : £0.86000
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8 SOIC
MX25L6433FM2I-08G
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
16,804
In Stock
1 : £0.90000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8 SOIC
MX25L6433FM2I-08Q
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
16,685
In Stock
1 : £0.90000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25R3235FM1IL0
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
13,284
In Stock
1 : £0.90000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
80 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
MX25R3235FM1IH0
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
11,516
In Stock
1 : £0.90000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25R3235FM2IL0
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
3,710
In Stock
1 : £0.90000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
80 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-WSON
MX25R3235FZNIL0
IC FLASH 32MBIT SPI/QUAD 8WSON
Macronix
25,866
In Stock
1 : £0.98000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8 SOIC
MX25L12833FM2I-10G
IC FLASH 128MBIT SPI/QUAD 8SOP
Macronix
64,867
In Stock
1 : £1.10000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 1.2ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
16-SOIC Pkg
MX25L12833FMI-10G
IC FLASH 128MBIT SPI/QUAD 16SOP
Macronix
20,066
In Stock
1 : £1.20000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 1.2ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
8 SOIC
MX25R6435FM2IL0
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
6,948
In Stock
1 : £1.43000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
80 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 385

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.