Memory

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AT24C64D-SSHM-T
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Microchip Technology
16,043
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.20642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON
MX25L25645GZ2I-08G
IC FLASH 256MBIT SPI 8WSON
Macronix
6,605
In Stock
1 : £2.28000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI
120 MHz
30µs, 750µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
AS4C32M16D2C-25BIN
AS4C32M16D2A-25BIN
IC DRAM 512MBIT PAR 84TFBGA
Alliance Memory, Inc.
17,365
In Stock
1 : £2.61000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR2
512Mbit
32M x 16
Parallel
400 MHz
15ns
400 ps
1.7V ~ 1.9V
-40°C ~ 95°C (TC)
-
-
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
S25FL128SAGNFI013
S25FL256SAGNFI001
IC FLASH 256MBIT SPI/QUAD 8WSON
Infineon Technologies
1,025
In Stock
1 : £3.15000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
84-TFBGA
MT47H32M16NF-25E IT:H TR
IC DRAM 512MBIT PARALLEL 84FBGA
Micron Technology Inc.
2,056
In Stock
1 : £3.86000
Cut Tape (CT)
2,000 : £3.06952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR2
512Mbit
32M x 16
Parallel
400 MHz
15ns
400 ps
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
-
-
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
8-SOIC
S25FL127SABMFV101
IC FLASH 128MBIT SPI/QUAD 8SOIC
Infineon Technologies
3,036
In Stock
1 : £2.99000
Tube
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
108 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8 SOIC
CAV25256VE-GT3
IC EEPROM 256KBIT SPI 8SOIC
onsemi
0
In Stock
Check Lead Time
1 : £0.64000
Cut Tape (CT)
3,000 : £0.51241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
SPI
10 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.